Amphenol Communications Solutions89947-350LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 50 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 50 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 650VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 54.6 | |
| 4.8 | |
| 7.8 | |
| Cable Mount |
Use this idc connector 89947-350LF header connector from FCI where IDC ribbon cables are used. This RCP connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. This is a 2-row connector. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 89947-350LF is housed in black polybutylene terephthalate. It uses the idt termination method. This product is 54.6 mm long, 7.8 mm tall and 4.8 mm deep. This connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

