Amphenol Communications Solutions89947-710LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 10 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 10 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 1/Contact | |
| 650VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 14.6 | |
| 4.8 | |
| 7.8 | |
| Cable Mount |
Mount this idc connector 89947-710LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.6 mm long, 7.8 mm tall and 4.8 mm deep. This connector has an operating temperature of -40 to 105 °C. 89947-710LF is housed in black glass filled polybutylene terephthalate. It uses the idt termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

