Amphenol Communications Solutions89947-726LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 26 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 26 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| Center Key | |
| 2 | |
| 4/Contact | |
| 653VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 30.6 | |
| 4.8 | |
| 7.8 | |
| Cable Mount |
Use this idc connector 89947-726LF connector from FCI when board-to-board interconnects is required. This RCP connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of 43 to 105 °C. 89947-726LF is housed in black polybutylene terephthalate. This product is 30.6 mm long, 7.8 mm tall and 4.8 mm deep. It uses the idt termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

