BI Technologies89PR50LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50 Ohm 20% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50 | |
| 20% | |
| 200 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.36 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 20 | |
| 200 | |
| Box | |
| 20.57 | |
| 4.83 | |
| 6.35 | |
| 1.4 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 89PR50LF potentiometer from BI Technologies (TT electronics)! This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. The 89PR50LF part has a pin termination style. This device utilizes cermet technology. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

