Panasonic8TPC22MTantal-Polymer-Kondensatoren
Cap Tant Polymer 22uF 8VDC B1 CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 8VDC | |
| 0.07 | |
| Standard | |
| 1 | |
| 17.6 | |
| Polar | |
| 10 | |
| Low Profile | |
| No | |
| No | |
| B1 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3 | |
| 3.5 X 2.8 X 1.1 | |
| 3528-12 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.1 |
This 8TPC22M polymer electrolyte from Panasonic exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 8 VDC. It has 2 terminals. Its leakage current is 17.6 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 22uF. This product is 3.5 mm long, 1.1 mm tall and 2.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

