HARTING9000005059Kabelzubehör
Cable Accessories Universal Cable Protection Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| 8547.90.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Universal Cable Protection | |
| Black | |
| Thermoplastic | |
| -40 | |
| 100 | |
| 27 | |
| 27 | |
| 27 |
Do you need a component to produce a good cable installation? Then this universal cable protection 9000005059 cable accessory from Harting is perfect for you! This product is 27 mm tall with a diameter of 30 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

