HARTING9030006215Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 8AWG har-modular®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Machined Power | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| 500 | |
| 22.3 | |
| 5.6 | |
| 5.6 | |
| har-modular® | |
| 8 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 9030006215 connector contact manufactured from Harting will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Backplane connector. It uses the crimp termination method. This product is 22.3 mm long, 5.6 mm tall and 5.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

