Amphenol Communications Solutions90309-914LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 14 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| -40 | |
| 105 | |
| Bag | |
| 14 | |
| 6.1 | |
| 5.9 | |
| Through Hole |
FCI brings you their shrouded 90309-914LF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. It uses the solder termination method. This product is 14 mm long, 5.9 mm tall and 6.1 mm deep. 90309-914LF is housed in cream thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
