Amphenol Communications Solutions90311-006LFEinzeladersteckverbinder, Gehäuse
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 6 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 6.4 | |
| 4.7 | |
| 7.1 | |
| Minitek® | |
| Yes | |
| 2 | |
| Cable Mount |
Think of FCI's 90311-006LF discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This PL connector has 6 PL contacts. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 2 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 90311-006LF is housed in black polyamide 6/6. This product is 6.4 mm long, 4.5 mm tall and 7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

