Amphenol Communications Solutions90311-024LFEinzeladersteckverbinder, Gehäuse
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 24 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 24 | |
| 2 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 24.4 | |
| 4.7 | |
| 7.1 | |
| Cable Mount |
FCI's 90311-024LF discrete wire housing can make a durable connection between discrete wires. This PL connector has 24 PL contacts. This is a 2-row connector. It has a plug type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. 90311-024LF is housed in black polyamide 6/6. This product is 24.4 mm long, 4.5 mm tall and 7 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

