Amphenol Communications Solutions90311-038LFEinzeladersteckverbinder, Gehäuse

Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 38 Position

This 90311-038LF discrete wire housing from FCI is designed for both small electronic devices as well as larger power applications. This PL connector has 38 PL contacts. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a plug type gender. This device has a maximum current rating of 2 A/contact. 90311-038LF is housed in black polyamide 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 38.4 mm long, 4.5 mm tall and 7 mm deep.

500 Stück: Versand in vsl. 2 Tagen

    Total0,83 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2246+
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 500 Stück
      • Price: 0,8347 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.