Reduced Price
Amphenol Communications Solutions90312-010LFEinzeladersteckverbinder, Gehäuse
Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 10 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 20.4 | |
| 2.6 | |
| 7.1 | |
| Cable Mount |
Think of FCI's 90312-010LF discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 10 RCP contacts. Its pitch is 2 mm. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This product is 20.4 mm long, 2.6 mm tall and 7.1 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 90312-010LF is housed in black polyamide 6/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

