HARTING9031786901Steckverbinder, Mutterplatine
Conn Daughter Card M 2Power/78Signal POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 2Power/78Signal | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 14.47 | |
| 94 | |
| 11 | |
| Through Hole |
Easily mount this daughter card 9031786901 header connector from Harting onto your PCB project to support a variety of physical configuration options. This M connector's 2power / 78signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 2 A. This product is 11 mm tall. 9031786901 is housed in gray polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

