HARTING9032246850Steckverbinder, Mutterplatine
Conn DIN 41612 F 8Power/24Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 8Power/24Signal | |
| Press Fit | |
| 7.62/2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 94.9 | |
| 1.5 | |
| 12.6 | |
| Through Hole |
The Harting din 41612 9032246850 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This F connector has 8 power / 24signal contacts that are plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 1.5 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

