Reduced Price
HARTING9032962850Steckverbinder, Mutterplatine
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| 500 | |
| Box | |
| 94.8 | |
| 11.6 | |
| Through Hole |
Harting brings you their latest din 41612 9032962850 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This SKT connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -40 to 105 °C. It uses the press fit termination method. 9032962850 is housed in gray polybutylene terephthalate. This product is 11.6 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

