HARTING9032966824Steckverbinder, Mutterplatine
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 12.727 | |
| 94.9 | |
| 10.5 | |
| 11.6 | |
| 2.9 | |
| Through Hole |
This din 41612 9032966824 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This F connector has 96 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. It has a female type gender. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

