HARTING9036966921Steckverbinder, Mutterplatine
Conn Daughter Card M 96 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 96 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 14.3 | |
| 94 | |
| 11 | |
| Through Hole |
Easily mount this daughter card 9036966921 header connector from Harting onto your PCB project to support a variety of physical configuration options. This M connector's 96 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2.54 mm. This is a 3-row connector. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 2 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 11 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

