HARTING9040323213Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| 94.78 | |
| 26.3 | |
| 9.95 | |
| Panel Mount |
Harting's din 41612 9040323213 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector has 32 F contacts. It has a straight body orientation. Its pitch is 5.08 mm. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 6 A. It uses the crimp termination method. This product is 94.78 mm long, 9.95 mm tall and 26.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

