HARTING9051486931Steckverbinder, Mutterplatine
Conn Backplane M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| 400 | |
| 94 | |
| 17.72 | |
| 16.1 | |
| Through Hole |
Solder this 9051486931 backplane connector from Harting directly onto a PCB to more easily link multiple connectors together. This M connector has 48 contacts that are plated with gold over palladium nickel over nickel. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 3-row connector. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.95 mm long, 16.1 mm tall and 17.72 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

