Alpha Wire9058C BK002Kabel, Koaxial
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1900V Black 152.4m Spool
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Coaxial Cable | |
| 20 | |
| Black | |
| Tinned Copper | |
| 152.4 | |
| 5.05 | |
| 1900V | |
| 50 | |
| Spool | |
| Polyvinyl Chloride | |
| 19x33 | |
| Braid | |
| RG58C/U |
This coaxial cable 9058C BK002 coaxial cable from Alpha Wire is surrounded by a tubular conducting shield, which helps conduct RF signals to various devices without interference from external frequencies that could result in power loss. Its cable is 152.4 m long. It is insulated with polyethylene. It has a black PVC jacket.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

