Reduced Price
HARTING9060480521Steckverbinderzubehör
Connector Accessories Housing Straight Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| Straight | |
| Thermoplastic | |
| 104.85 | |
| 61.5 | |
| 20 |
This housing 9060480521 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 104.85 mm long, 20 mm tall and 61.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

