HARTING9062486836Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 34 | |
| 95 | |
| 33.11 | |
| 14.7 | |
| 2.82 | |
| Through Hole |
Harting's din 41612 9062486836 backplane connector will transfer signals at a faster rate than other connector types. This F connector has 48 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. It has a right angle body orientation. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 94.8 mm long, 14.75 mm tall and 32.56 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

