Grayhill90HBJ03PRTDIP-Schalter
Switch DIP ON OFF SPST 3 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 3 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| J-Lead | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 6.36 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.4 | |
| 7.37 | |
| 4.19 | |
| 9.4 | |
| 8.13 | |
| 5.59 |
Does your printed circuit board need some type of electronic flow control? The 90HBJ03PRT dual in-line package switch, developed by Grayhill, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 6VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 90HBJ03PRT DIP switch has a j-bend termination style. The maximum DC voltage rating is 30 VDC. This product is 9.4 mm long, 5.59 mm tall and 8.13 mm deep. This product's terminal pitch is 2.54 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

