Grayhill90HBJ07PTDIP-Schalter
Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 7 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| J-Lead | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 6.36 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.6 | |
| 7.37 | |
| 4.19 | |
| 19.6 | |
| 8.13 | |
| 5.59 |
Add current flow control to your printed circuit simply through the use of Grayhill's 90HBJ07PT dual in-line package switch. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90HBJ07PT DIP switch has a j-bend termination style. This product's terminal pitch is 2.54 mm. This product is 19.6 mm long, 5.59 mm tall and 8.13 mm deep. The maximum DC voltage rating is 30 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

