Grayhill90HBW08PTDIP-Schalter
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 8 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 9.52 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 22.1 | |
| 7.37 | |
| 4.19 | |
| 22.1 | |
| 10.03 | |
| 4.83 |
Does your printed circuit board need some type of electronic flow control? The 90HBW08PT dual in-line package switch, developed by Grayhill, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 6VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 90HBW08PT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 22.1 mm long, 4.83 mm tall and 10.03 mm deep. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

