Grayhill90HBW10PTDIP-Schalter
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 10 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 20 | |
| 22.86 | |
| 9.52 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 27.2 | |
| 7.37 | |
| 4.19 | |
| 27.2 | |
| 10.03 | |
| 4.83 |
This 90HBW10PT dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 90HBW10PT DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 27.2 mm long, 4.83 mm tall and 10.03 mm deep. The maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

