BI Technologies90PR500KLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 20(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500K | |
| 10% | |
| 200 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.36 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 20 | |
| 200 | |
| Box | |
| 20.57 | |
| 4.83 | |
| 6.35 | |
| 1.4 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 90PR500KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 10%. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 90PR500KLF part has a pin termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

