Amphenol91-569727-35SSteckverbinder, rund
Conn Cylindrical Circular SKT 79 POS Solder ST Jam Nut 79 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| SKT | |
| Solder | |
| 21-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 52.65 | |
| 37.18 | |
| 49.22 | |
| 49.22 |
This mil-dtl-38999 circular 91-569727-35S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 79 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-35. It uses the solder termination method. This product is 37.18 mm long, 49.22 mm tall and 49.22 mm deep with a diameter of 52.65 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

