Amphenol91-569742-35RSteckverbinder, rund
Conn Cylindrical Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 13 | |
| PIN | |
| Solder | |
| 10-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 28.9 | |
| 23.82 | |
| 23.82 |
This mil-dtl-38999 circular 91-569742-35R connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 13 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-35. It uses the solder termination method. This product is 28.9 mm long, 23.82 mm tall and 23.82 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

