Amphenol91-569769-35PSteckverbinder, rund
Conn Cylindrical Circular PIN 128 POS Solder ST Wall Mount 128 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Solder | |
| 25-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 38.91 | |
| 46.3 | |
| 46.3 |
Use this mil-dtl-38999 circular 91-569769-35P connector from Amphenol to connect peripherals to your device. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 128 contacts that are plated with gold over nickel. This product is 38.91 mm long, 46.3 mm tall and 46.3 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
