Amphenol91-569785-26GSteckverbinder, rund
Conn Cylindrical Circular PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 26 | |
| PIN | |
| Solder | |
| 17-26 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 44.72 | |
| 38.1 | |
| 41.27 | |
| 41.27 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular 91-569785-26G connector from Amphenol. It has a straight body orientation. Its shell size is 17-26. It has a receptacle type gender. This RCP connector has 26 contacts that are plated with gold over nickel. It uses the solder termination method. This product is 38.1 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.72 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

