B&K Precision9115Werkstattnetzteile
Bench Power Supply 0V to 80V Single-OUT 60A 1200W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | Yes |
| PPAP | Unknown |
| VFD | |
| 2 | |
| 1 | |
| Yes | |
| 47 to 63 | |
| 60mV(Max) | |
| GPIB/RS232/RS485/USB | |
| 0 to 80 | |
| 60 | |
| 1200 | |
| Black | |
| 115/230 | |
| 13.8(Typ) | |
| 75 | |
| Forced Air | |
| 1Year | |
| 0 | |
| 40 | |
| 8500 |
Ensure your electronic devices operate by using this 9115 AC to DC power supply from B&K Precision Corporation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

