HARTING9140123101Steckverbinder, rechteckig
Conn Rectangular F 12 POS Crimp ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 10 | |
| 34.2 | |
| 14.6 | |
| 33.9 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 9140123101 discrete wire housing from Harting is perfect for you! This F connector has 12 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a female type gender. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -40 to 125 °C. 9140123101 is housed in polycarbonate. Its wire is 14-26 AWG. This product is 34.2 mm long, 14.7 mm tall and 34 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

