Honeywell914CE1-3Begrenzungsschalter

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 11.8N Linear Cable

This compact precision 914CE1-3 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. 914CE1-3 is housed in zinc die cast. This device has a maximum current rating of 5 A @ 250VAC@(CE/cULus). It has a SPDT configuration. This limit switch has an operating temperature range of 0 °C to 70 °C. The 914CE1-3 limit switch has a cable termination style. The maximum AC voltage rating is 250(CE/cULus) VAC and the maximum DC voltage rating is 28@(CE/cULus) VDC. This product is 40.01 mm long, 54 mm tall and 16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 81,9169 €
    1. 200+81,9169 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.