Honeywell914CE16-6Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Side Rotary | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 240 | |
| 10000000 | |
| 11.8 | |
| 4.4 | |
| Screw Mount | |
| Cable | |
| 30° | |
| 40° | |
| 0 | |
| 70 | |
| 40 |
The miniature 914CE16-6 limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. It has a SPDT configuration. 914CE16-6 is housed in zinc die cast. This limit switch has a minimum operating temperature of 0 °C and a maximum of 70 °C. The 914CE16-6 limit switch has a cable termination style. This product is 40 mm long. The maximum AC voltage rating is 240 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

