Amphenol Communications Solutions91596-120LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 20 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Tube | |
| 19.92 | |
| 4 | |
| 2.3 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. FCI's socket strip 91596-120LF header connector helps protect your equipment from accidental shortages. This RCP connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 200 VDC|200VAC. This is a 2-row connector. Its pitch is 2 mm. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 91596-120LF is housed in black plastic. This connector has an operating temperature of -55 to 125 °C. This product is 19.92 mm long, 2.3 mm tall and 4 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

