Amphenol Communications Solutions91618-311LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 22 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 22 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 27.86 | |
| 5.08 | |
| 7.2 | |
| Surface Mount |
Mounting this socket strip 91618-311LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.86 mm long, 7.2 mm tall and 5.08 mm deep. It uses the solder termination method. 91618-311LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

