Amphenol Communications Solutions91618-320LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 50.72 | |
| 5.08 | |
| 7.2 | |
| Surface Mount |
Use this socket strip 91618-320LF connector from FCI when board-to-board interconnects is required. This RCP connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 50.72 mm long, 7.2 mm tall and 5.08 mm deep. 91618-320LF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

