Amphenol Communications Solutions91687-425LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| -40 | |
| 125 | |
| Tube | |
| 63.32 | |
| 7.8 | |
| 9.34 | |
| Through Hole |
Easily mount this shrouded 91687-425LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 91687-425LF is housed in blue polyester. This product is 63.32 mm long, 9.34 mm tall and 7.8 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

