HARTING9185147324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Standard | |
| 1.9 | |
| 25.6 | |
| 9.3 | |
| 9.45 | |
| Through Hole |
Reduce safety concerns with this shrouded 9185147324 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M connector has 14 M contacts. It has a male type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It uses the solder termination method. This product is 22.94 mm long, 8.9 mm tall and 8.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

