Amphenol RF919-NM109J-51PRF-Steckverbinder
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold
The ever expanding medical field is now implementing concepts of telehealth and telerehabilitation to expedite the process of transmitting information. This rapidly developing application of clinical medicine transmits information either in real time (synchronous) or at given points throughout the day (asynchronous).
Non Magnetic Connectors
- Developed for use in MRI and other medical application
- Designed to carry 50Ω RF signals within the magnetic imaging field of MRI equipment where a high signal-to-noise ratio (SNR) is required
- Manufactured under strict quality procedures to ensure absolute permeability
- 100% tested for magnetic permeability
Magnetic Resonance Imaging (MRI)
MRI is a diagnostic imaging tool which transmits an RF signal to a patient under a powerful magnetic field. The magnetic field causes the hydrogen atoms in the patient’s body to spin in the same direction, while the RF signal excites the hydrogen atoms in the patient’s body relative to the magnetic field, which produces an image. The RF signal is typically received by an MRI coil that is in direct contact with the patient on the area to be imaged.
MRI Equipment that uses RF connectors
- RF amplifier (amplifies signal to 4-25 kW)
- RF coil (receives & transmits signal)
- Filter panel & Cable Assemblies
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| MCX | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Push On | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 6 | |
| 6 | |
| 6.06 | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

