Amphenol Communications Solutions91910-21125LFSteckverbinderleisten und Leiterplattenbuchsen
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 25 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tube | |
| 17.3 | |
| 5.59 | |
| 3.6 | |
| CONAN® | |
| Surface Mount |
FCI's board to board 91910-21125LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 25 contacts that are made out of copper alloy and plated with gxt over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 500 V. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 91910-21125LF is housed in natural liquid crystal polymer. This product is 17.3 mm long, 3.6 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 130 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

