Amphenol Communications Solutions91911-31315LFSteckverbinderleisten und Leiterplattenbuchsen
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 15 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tape and Reel | |
| 12.3 | |
| 5.59 | |
| 4.47 | |
| CONAN® | |
| Surface Mount |
This board to board 91911-31315LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 15 contacts that are made out of copper alloy and plated with gxt over nickel. It has a maximum voltage rating of 500 V. It has a header type gender. It has a straight body orientation. Its pitch is 1 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 12.3 mm long, 4.47 mm tall and 5.59 mm deep. 91911-31315LF is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 130 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

