Amphenol Communications Solutions91920-21141LFSteckverbinderleisten und Leiterplattenbuchsen
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 41 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tube | |
| 25.3 | |
| 5.59 | |
| 3.28 | |
| CONAN® | |
| Surface Mount |
As an added safety precaution, the board to board 91920-21141LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 41 contacts that are made out of copper alloy and plated with gxt over nickel. Its pitch is 1 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 91920-21141LF is housed in natural liquid crystal polymer. This product is 25.3 mm long, 3.28 mm tall and 5.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 130 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

