10-25% Rabatt
Amphenol Communications Solutions91921-31125LFSteckverbinderleisten und Leiterplattenbuchsen
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mezzanine | |
RCP | |
25 | |
2 | |
Solder | |
0.5 | |
Straight | |
1/Contact | |
500V | |
1000 | |
30 | |
-55 | |
130 | |
30 | |
Tape and Reel | |
17.3 | |
5.59 | |
3.28 | |
CONAN® | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this board to board 91921-31125LF header connector from FCI. This RCP connector's 25 contacts that are made out of copper alloy and plated with gxt over nickel. It has a maximum voltage rating of 500 V. Its pitch is 1 mm. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 91921-31125LF is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. This product is 17.3 mm long, 3.28 mm tall and 5.59 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.