Honeywell91MCE16-P5Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 300VAC 250VDC 11N Rotary Cable
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Compact | |
| Side Rotary with Roller | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC | |
| 300 | |
| >100 | |
| <25 | |
| 1000VAC | |
| 500000 | |
| 5000000 | |
| 11 | |
| 1m/s | |
| Screw Mount | |
| Cable | |
| -25 | |
| 85 | |
| 30 | |
| 35.4 | |
| 105.5 |
This compact 91MCE16-P5 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. 91MCE16-P5 is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -25 °C to 85 °C. The 91MCE16-P5 limit switch has a cable termination style. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 250 VDC. This product is 30 mm long, 105.5 mm tall and 35.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

