Bourns91R1A-R22-B18LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 50K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 50K | |
| 20% | |
| 350 | |
| 1 | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.7 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
Apply this 91R1A-R22-B18L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±1000 ppm/°C. The 91R1A-R22-B18L part has a pin termination style. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%. This device utilizes conductive plastic technology. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

