50-75% Rabatt
C&K9221J37Z4QD22Wippschalter
Switch Rocker ON ON DPDT Quick Connect Rocker 10A 250VAC 30VDC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON ON | |
| Rocker | |
| 10@125VAC 30VDC | |
| 2500Vrms | |
| 1000 | |
| <10 | |
| 25000 | |
| Black | |
| 2 | |
| 10.16 | |
| Panel Mount | |
| Quick Connect | |
| 6 | |
| 7.37 | |
| 9.14 | |
| Black | |
| Stainless Steel | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 37.44 | |
| 24.56 | |
| 37.44 | |
| 24.56 | |
| 15.11 | |
| 5.59 |
Implementing this 9221J37Z4QD22 rocker switch from C&K Components will give the user complete control. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The 9221J37Z4QD22 rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 37.44 mm long and 24.56 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

