HARTING9222326825Steckverbinder, Mutterplatine

Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box

Harting's din 41612 9222326825 backplane connector will transfer signals at a faster rate than other connector types. This F connector has 32 contacts that are plated with gold over nickel. It has a female type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 54.9 mm long, 11.6 mm tall and 8 mm deep.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.