Bourns9230-10-RCInduktor verbleit
RF Choke Molded Wirewound 0.39uH 10% 25MHz 30Q-Factor Phenolic 0.64A 0.3Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded | |
| Phenolic | |
| 0.39u | |
| 10% | |
| 25M | |
| 0.64 | |
| 0.3 | |
| 30 | |
| 25M | |
| 380M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.66 | |
| 6.6 |
This rf choke 9230-10-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 380M Hz. This product is 6.6 mm long with a diameter of 2.66 mm. It has a tolerance of 10%. It has an inductance of 390n H. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 640m A with a maximum resistance of 300m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

